C2012X8L1E475K125AE 4.7µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Price & Procurement
2 180 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 €0,77
10 0,58900 €5,89
50 0,48920 €24,46
100 0,42120 €42,12
500 0,32610 €163,05
1 000 0,28080 €280,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,77000

Excludes VAT

€0,92400

Includes VAT

Alternate Package

C2012X8L1E475K125AE

Datasheet
Digi-Key Part Number 445-C2012X8L1E475K125AECT-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C2012X8L1E475K125AE
Copy  
Description COMMERCIAL GRADE SOFT TERMINATIO
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features Soft Termination, High Temperature
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-C2012X8L1E475K125AECT