Price & Procurement
105 732 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 €0,45
10 0,43000 €4,30
25 0,41600 €10,40
50 0,33980 €16,99
100 0,30510 €30,51
250 0,27736 €69,34
500 0,26350 €131,75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,45000

Excludes VAT

€0,54000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-2130-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 105 000 - Immediate
  • Unit Price: €0,23577
  • Digi-Reel®  : 445-2130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 105 732 - Immediate
  • Unit Price: Digi-Reel®

ACH4518-101-TD01

Datasheet
Digi-Key Part Number 445-2130-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number ACH4518-101-TD01
Copy  
Description FILTER LC(T) SMD
Copy  
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 2A 1812 (4532 Metric), 3 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets ACH Series
Environmental Information TDK Corporation RoHS3 REACH211 Cert
HTML Datasheet ACH Series
EDA / CAD Models ACH4518-101-TD01 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ACH
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 25dB @ 235MHz ~ 335MHz
Resistance - Channel (Ohms) 0.06
Current 2A
Values -
ESD Protection No
Operating Temperature -40°C ~ 125°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), 3 PC Pad
Size / Dimension 0.071" L x 0.177" W (1.80mm x 4.50mm)
Height 0.138" (3.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0ZCG0050AF2C

PTC RESET FUSE 30V 500MA 1812

Bel Fuse Inc.

€0,10000 Details

CA0612KRX7R9BB102

CAP ARRAY 1000PF 50V X7R 0612

YAGEO

€0,30000 Details

SMAZ24-13-F

DIODE ZENER 24V 1W SMA

Diodes Incorporated

€0,44000 Details

BNX016-01

FILTER LC TH

Murata Electronics

€4,25000 Details

ABM3B-8.000MHZ-B2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

€0,87000 Details

MAX9926UAEE+T

IC SENSOR INTERFACE VARI 16-QSOP

Maxim Integrated

€6,10000 Details
Additional Resources
Standard Package 1
Other Names 445-2130-1