EUR | USD
Favorite

Price & Procurement
373 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 €0,78
10 0,58700 €5,87
50 0,48740 €24,37
100 0,41970 €41,97
500 0,32490 €162,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-5949-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 0
  • Unit Price: 0,27977 €
  • Digi-Reel®  : 587-5949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 373 - Immediate
  • Unit Price: Digi-Reel®

TMK325B7226KMHP

Datasheet
Digi-Key Part Number 587-5949-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number TMK325B7226KMHP
Copy  
Description CAP CER 22UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

22µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5949-1