Price & Procurement
5 261 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 €0,75
10 0,57600 €5,76
50 0,47880 €23,94
100 0,41230 €41,23
500 0,31922 €159,61
1 000 0,27489 €274,89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,75000

Excludes VAT

€0,90000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-4385-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,24385
  • Digi-Reel®  : 587-4385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 261 - Immediate
  • Unit Price: Digi-Reel®

QVS212CG100JDHT

Datasheet
Digi-Key Part Number 587-4385-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number QVS212CG100JDHT
Copy  
Description CAP CER 10PF 250V NP0 0805
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

10pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series V
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications RF, Microwave, High Frequency, Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-4385-1