NRV3012T4R7MV 4.7µH Shielded Wirewound Inductor 1.04A 190mOhm Nonstandard
Price & Procurement
3 471 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 €0,52
10 0,45600 €4,56
25 0,42280 €10,57
50 0,35800 €17,90
100 0,32540 €32,54
250 0,30584 €76,46
500 0,27332 €136,66
1 000 0,22126 €221,26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,52000

Excludes VAT

€0,62400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-5639-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,22126
  • Digi-Reel®  : 587-5639-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 471 - Immediate
  • Unit Price: Digi-Reel®

NRV3012T4R7MV

Datasheet
Digi-Key Part Number 587-5639-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number NRV3012T4R7MV
Copy  
Description FIXED IND 4.7UH 1.04A 190MOHM SM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.04A 190mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets NRV3012T4R7MV View all Specification
NR(H,S,V) Series HQ Catalog
Product Training Modules NR Series Power Inductors
Featured Product NR Series Inductors
HTML Datasheet NR(H,S,V) Series HQ Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR, V Type
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4,7µH
Tolerance ±20%
Current Rating (Amps) 1,04A
Current - Saturation (Isat) 1.25A
Shielding Shielded
DC Resistance (DCR) 190mOhm
Q @ Freq -
Frequency - Self Resonant 48MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5639-1