EUR | USD
Favorite

Price & Procurement
7 087 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02200 0,22 €
100 0,00970 0,97 €
500 0,00694 3,47 €
1 000 0,00545 5,45 €
2 500 0,00496 12,39 €
5 000 0,00456 22,81 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1224-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 0
  • Unit Price: 0,00362 €
  • Cut Tape (CT)  : 587-1224-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 087 - Immediate
  • Unit Price: 0,09000 €

EMK105B7223KV-F

Datasheet
Digi-Key Part Number 587-1224-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMK105B7223KV-F
Copy  
Description CAP CER 0.022UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.022µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,022µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1224-6