CKS2125100M-T | ||
---|---|---|
DigiKey Part Number | 587-2608-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CKS2125100M-T | |
Description | FIXED IND 10UH 110MA 520MOHM SMD | |
Customer Reference | ||
Detailed Description | 10 µH Unshielded Multilayer Inductor 110 mA 520mOhm Max 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CKS2125100M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |