YBS3004G Bridge Rectifier Single Phase Standard 400V Surface Mount YBS
Price & Procurement
3 943 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 €0,67
10 0,58700 €5,87
100 0,44970 €44,97
500 0,35546 €177,73
1 000 0,28436 €284,36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,67000

Excludes VAT

€0,80400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : YBS3004GTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,25771
  • Digi-Reel®  : YBS3004GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 943 - Immediate
  • Unit Price: Digi-Reel®

YBS3004G

Datasheet
Digi-Key Part Number YBS3004GCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number YBS3004G
Copy  
Description BRIDGE RECT 1PHASE 400V 3A YBS
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 400V Surface Mount YBS

Copy  
Customer Reference
Documents & Media
Datasheets YBS3004G - YBS3007G
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1,1V @ 3A
Current - Reverse Leakage @ Vr 5µA @ 400V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package YBS
Base Part Number YBS3004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LSM115JE3/TR13

DIODE SCHOTTKY 15V 1A DO214BA

Microchip Technology

€0,44000 Details
Additional Resources
Standard Package 1
Other Names YBS3004GCT