TSSE3U60 RVG Diode Schottky 60V 3A Surface Mount SOD-123HE
Price & Procurement
8 233 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 €0,71
10 0,62900 €6,29
100 0,48250 €48,25
500 0,38140 €190,70
1 000 0,30511 €305,11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,71000

Excludes VAT

€0,85200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TSSE3U60RVGTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: €0,27651
  • Digi-Reel®  : TSSE3U60RVGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 233 - Immediate
  • Unit Price: Digi-Reel®

TSSE3U60 RVG

Datasheet
Digi-Key Part Number TSSE3U60RVGCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TSSE3U60 RVG
Copy  
Description DIODE SCHOTTKY 60V 3A SOD123HE
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 60V 3A Surface Mount SOD-123HE

Copy  
Customer Reference
Documents & Media
Datasheets TSSE3U45 - TSSE3U60
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 580mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123H
Supplier Device Package SOD-123HE
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number TSSE3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAZ5V6-13-F

DIODE ZENER 5.6V 1W SMA

Diodes Incorporated

€0,44000 Details

TV02W280B-G

TVS DIODE 28VWM 45.4VC SOD123

Comchip Technology

€0,34000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

€0,39000 Details

SMAZ12-13-F

DIODE ZENER 12V 1W SMA

Diodes Incorporated

€0,44000 Details

G6K-2G DC12

RELAY TELECOM DPDT 1A 12VDC

Omron Electronics Inc-EMC Div

€3,68000 Details

G6K-2G DC5

RELAY TELECOM DPDT 1A 5VDC

Omron Electronics Inc-EMC Div

€3,68000 Details
Additional Resources
Standard Package 1
Other Names TSSE3U60 RVGCT
TSSE3U60 RVGCT-ND
TSSE3U60RVGCT