TS34119CS RLG Amplifier IC 1-Channel (Mono) Class A 8-SOP
Price & Procurement
21 844 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,48900 €4,89
25 0,45920 €11,48
100 0,37470 €37,47
250 0,34808 €87,02
500 0,29622 €148,11
1 000 0,23698 €236,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,66000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TS34119CSRLGTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 20 000 - Immediate
  • Unit Price: €0,21476
  • Digi-Reel®  : TS34119CSRLGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21 844 - Immediate
  • Unit Price: Digi-Reel®

TS34119CS RLG

Datasheet
Digi-Key Part Number TS34119CSRLGCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number TS34119CS RLG
Copy  
Description IC AMP CLASS A MONO 250MW 8SOP
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class A 8-SOP

Copy  
Customer Reference
Documents & Media
Datasheets TS34119
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
HTML Datasheet TS34119
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class A
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 250mW x 1 @ 32Ohm
Voltage - Supply 2V ~ 16V
Features -
Mounting Type Surface Mount
Operating Temperature -20°C ~ 70°C
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number TS34119
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LM386N-4/NOPB

IC AMP CLASS AB MONO 1W 8DIP

Texas Instruments

€1,18000 Details

SST39VF040-70-4C-NHE

IC FLASH 4MBIT PARALLEL 32PLCC

Microchip Technology

€1,55000 Details

TLC2932AIPWR

IC PLL SYSTEM HP 14-TSSOP

Texas Instruments

€3,91000 Details
Additional Resources
Standard Package 1
Other Names TS34119CS RLGCT
TS34119CS RLGCT-ND
TS34119CSRLGCT