SSB44HR5G Diode Schottky 40V 4A Surface Mount DO-214AA (SMB)
Price & Procurement
1 653 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 €0,56
10 0,49400 €4,94
100 0,37850 €37,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,56000

Excludes VAT

€0,67200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SSB44HR5GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 1 653 - Immediate
  • Unit Price: €0,29920
  • Digi-Reel®  : SSB44HR5GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 653 - Immediate
  • Unit Price: Digi-Reel®

SSB44HR5G

Datasheet
Digi-Key Part Number SSB44HR5GCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number SSB44HR5G
Copy  
Description DIODE SCHOTTKY 40V 4A DO214AA
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Diode Schottky 40V 4A Surface Mount DO-214AA (SMB)

Copy  
Customer Reference
Documents & Media
Datasheets SSB44
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 500mV @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 40V
Capacitance @ Vr, F 235pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SSB44
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SSB44HR5GCT