SS29L RVG Diode Schottky 90V 2A Surface Mount Sub SMA
Price & Procurement
13 400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,53800 €5,38
100 0,41280 €41,28
500 0,32628 €163,14
1 000 0,26103 €261,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,74400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SS29LRVGTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: €0,23655
  • Digi-Reel®  : SS29LRVGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 400 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SS29LRHG-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR)  : SS29LM2G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR)  : SS29LMHG-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR)  : SS29LMQG-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR)  : SS29LMTG-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR)  : SS29LRQG-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR)  : SS29LRTG-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR)  : SS29LR3G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR)  : SS29LRUG-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

SS29L RVG

Datasheet
Digi-Key Part Number SS29LRVGCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number SS29L RVG
Copy  
Description DIODE SCHOTTKY 90V 2A SUB SMA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 90V 2A Surface Mount Sub SMA

Copy  
Customer Reference
Documents & Media
Datasheets SS22L - SS215L
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
HTML Datasheet SS22L - SS215L
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 850mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 90V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SS29
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SS29L RVGCT
SS29L RVGCT-ND
SS29LRVGCT