SK315A R3G Diode Schottky 150V 3A Surface Mount DO-214AC (SMA)
Price & Procurement
3 355 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 €0,60
10 0,52900 €5,29
100 0,40550 €40,55
500 0,32056 €160,28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,60000

Excludes VAT

€0,72000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SK315AR3GTR-ND
  • Minimum Quantity: 1 800
  • Quantity Available: 1 800 - Immediate
  • Unit Price: €0,25645
  • Digi-Reel®  : SK315AR3GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 355 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SK315AM2G-ND
  • Minimum Quantity: 15 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,09305

SK315A R3G

Datasheet
Digi-Key Part Number SK315AR3GCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number SK315A R3G
Copy  
Description DIODE SCHOTTKY 150V 3A DO214AC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 150V 3A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets SK32A - SK320A
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 950mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SK315
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B2100A-13-F

DIODE SCHOTTKY 2.0A 100V

Diodes Incorporated

€0,39000 Details

V8PM12HM3_A/H

DIODE SCHOTTKY 120V 3.6A TO277A

Vishay General Semiconductor - Diodes Division

€0,65000 Details

V8PM15-M3/H

DIODE SCHOTTKY 8A 150V SMPC

Vishay General Semiconductor - Diodes Division

€0,61000 Details

1217861-1

CONN QC TAB 0.250 SOLDER

TE Connectivity AMP Connectors

€0,09000 Details

BSC118N10NSGATMA1

MOSFET N-CH 100V 11A/71A TDSON

Infineon Technologies

€1,55000 Details

LM5088MH-1/NOPB

IC REG CTRLR BUCK 16HTSSOP

Texas Instruments

€4,15000 Details
Additional Resources
Standard Package 1
Other Names SK315A R3GCT
SK315A R3GCT-ND
SK315AR3GCT