SK215A R3G Diode Schottky 150V 2A Surface Mount DO-214AC (SMA)
Price & Procurement
3 423 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 €0,54
10 0,47200 €4,72
100 0,36180 €36,18
500 0,28604 €143,02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,54000

Excludes VAT

€0,64800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SK215AR3GTR-ND
  • Minimum Quantity: 1 800
  • Quantity Available: 1 800 - Immediate
  • Unit Price: €0,22883
  • Digi-Reel®  : SK215AR3GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 423 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SK215AM2G-ND
  • Minimum Quantity: 15 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,08295

SK215A R3G

Datasheet
Digi-Key Part Number SK215AR3GCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number SK215A R3G
Copy  
Description DIODE SCHOTTKY 150V 2A DO214AC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 150V 2A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets SK22A - SK215A
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 950mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SK215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC7805BDTG

IC REG LINEAR 5V 1A DPAK

onsemi

€0,60000 Details

SBH11-PBPC-D08-ST-BK

CONN HEADER VERT 16POS 2.54MM

Sullins Connector Solutions

€0,36000 Details

SMAJ5932B-TP

DIODE ZENER 20V 1.5W DO214AC

Micro Commercial Co

€0,36000 Details

SN65C1167EPWR

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

€3,83000 Details

APTR3216-VFX

LED SMD

Kingbright

€0,69000 Details

STPS2150A

DIODE SCHOTTKY 150V 2A SMA

STMicroelectronics

€0,55000 Details
Additional Resources
Standard Package 1
Other Names SK215A R3GCT
SK215A R3GCT-ND
SK215AR3GCT