P4SMA27CA R3G 37.5V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Price & Procurement
4 822 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 €0,58
10 0,51300 €5,13
100 0,39320 €39,32
500 0,31084 €155,42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,58000

Excludes VAT

€0,69600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : P4SMA27CAR3GTR-ND
  • Minimum Quantity: 1 800
  • Quantity Available: 3 600 - Immediate
  • Unit Price: €0,24867
  • Digi-Reel®  : P4SMA27CAR3GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 822 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : P4SMA27CAM2G-ND
  • Minimum Quantity: 7 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,09636

P4SMA27CA R3G

Datasheet
Digi-Key Part Number P4SMA27CAR3GCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number P4SMA27CA R3G
Copy  
Description TVS DIODE 23.1VWM 37.5VC DO214AC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

37.5V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets P4SMA6.8(A) - P4SMA200(A)
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series P4SMA
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 23.1V
Voltage - Breakdown (Min) 25.65V
Voltage - Clamping (Max) @ Ipp 37.5V
Current - Peak Pulse (10/1000µs) 11A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Base Part Number P4SMA27
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P4SMA27CA R3GCT
P4SMA27CA R3GCT-ND
P4SMA27CAR3GCT