HRG3216P-1802-D-T1 18 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
3 867 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 €0,76
10 0,66100 €6,61
100 0,46050 €46,05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,76000

Excludes VAT

€0,91200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 408-1888-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,27031
  • Digi-Reel®  : 408-1888-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 867 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : HRG3216P-1802-D-T5-ND
  • Minimum Quantity: 5 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,23577

HRG3216P-1802-D-T1

Datasheet
Digi-Key Part Number 408-1888-1-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number HRG3216P-1802-D-T1
Copy  
Description RES SMD 18K OHM 0.5% 1W 1206
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

18 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets HRG Series Datasheet
Product Training Modules High Power Chip Resistor HRG Series
Environmental Information Susumu RoHS3 Series Listed
Featured Product HRG3216 Series Resistors
HTML Datasheet HRG Series Datasheet
EDA / CAD Models HRG3216P-1802-D-T1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series HRG
Packaging Cut Tape (CT) 
Part Status Active
Resistance 18 kOhms
Tolerance ±0.5%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 408-1888-1