XZM2DG74W Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Price & Procurement
12 220 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 €0,94
10 0,61500 €6,15
100 0,40320 €40,32
1 000 0,31837 €318,37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,94000

Excludes VAT

€1,12800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1497-1320-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: €0,30035
  • Digi-Reel®  : 1497-1320-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 220 - Immediate
  • Unit Price: Digi-Reel®

XZM2DG74W

Datasheet
Digi-Key Part Number 1497-1320-1-ND
Copy  
Manufacturer

SunLED

Copy  
Manufacturer Part Number XZM2DG74W
Copy  
Description LED GREEN CLEAR 2SMD R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets XZM2DG74W
Mfg CAD Models XZxx74.stp
XZxx74.prt
XZxx74.sldprt
HTML Datasheet XZM2DG74W
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 647mcd
Lens Style Rectangle with Domed Top
Lens Size 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 170°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 525nm
Wavelength - Peak 520nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 2-SMD
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.70mm
Base Part Number XZM2DG74
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1497-1320-1