XZCBDMOK54W-4 Blue, Orange 465nm Blue, 605nm Orange LED Indication - Discrete 3.3V Blue, 2.1V Orange 0805 (2012 Metric)
Price & Procurement
3 410 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,44700 €4,47
100 0,29330 €29,33
1 000 0,23154 €231,54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,81600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1497-1440-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,21844
  • Digi-Reel®  : 1497-1440-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 410 - Immediate
  • Unit Price: Digi-Reel®

XZCBDMOK54W-4

Datasheet
Digi-Key Part Number 1497-1440-1-ND
Copy  
Manufacturer

SunLED

Copy  
Manufacturer Part Number XZCBDMOK54W-4
Copy  
Description LED BLUE/ORANGE CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Blue, Orange 465nm Blue, 605nm Orange LED Indication - Discrete 3.3V Blue, 2.1V Orange 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets XZCBDMOK54W-4
HTML Datasheet XZCBDMOK54W-4
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Blue, Orange
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 79mcd Blue, 248mcd Orange
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3.3V Blue, 2.1V Orange
Current - Test 20mA Blue, 20mA Orange
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 465nm Blue, 605nm Orange
Wavelength - Peak 460nm Blue, 610nm Orange
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.45mm
Base Part Number XZCBDMOK54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EAST1615ABA0

LED BLUE/ORANGE CLEAR 4SMD

Everlight Electronics Co Ltd

€0,47000 Details
Additional Resources
Standard Package 1
Other Names 1497-1440-1