Photo Not Available
252012CDMCDDS-1R5MC 1.5µH Shielded Molded Inductor 3.6A 61mOhm Max 1008 (2520 Metric)
Price & Procurement
4 139 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,53700 €5,37
25 0,49880 €12,47
50 0,42220 €21,11
100 0,38380 €38,38
250 0,36076 €90,19
500 0,32238 €161,19
1 000 0,26097 €260,97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,74400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 308-2604-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,24562
  • Digi-Reel®  : 308-2604-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 139 - Immediate
  • Unit Price: Digi-Reel®

252012CDMCDDS-1R5MC

Datasheet
Digi-Key Part Number 308-2604-1-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number 252012CDMCDDS-1R5MC
Copy  
Description FIXED IND 1.5UH 3.6A 61 MOHM SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

1.5µH Shielded Molded Inductor 3.6A 61mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 252012CDMCD/DS Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series 252012CDMCD/DS
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 1,5µH
Tolerance ±20%
Current Rating (Amps) 3,6A
Current - Saturation (Isat) 3.1A
Shielding Shielded
DC Resistance (DCR) 61mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-2604-1