0420CDMCCDS-220MC 22µH Shielded Molded Inductor 1.2A 363mOhm Max Nonstandard
Price & Procurement
13 904 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,59900 €5,99
25 0,55600 €13,90
50 0,47040 €23,52
100 0,42780 €42,78
250 0,40208 €100,52
500 0,35932 €179,66
1 000 0,29088 €290,88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,81600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 308-2543-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: €0,27377
  • Digi-Reel®  : 308-2543-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 904 - Immediate
  • Unit Price: Digi-Reel®

0420CDMCCDS-220MC

Datasheet
Digi-Key Part Number 308-2543-1-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number 0420CDMCCDS-220MC
Copy  
Description FIXED IND 22UH 1.2A 363MOHM SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

22µH Shielded Molded Inductor 1.2A 363mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 0420CDMCCDS Datasheet
Environmental Information RoHS3 Cert
HTML Datasheet 0420CDMCCDS Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series 0420CDMCC/DS
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core Metal
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 1,2A
Current - Saturation (Isat) 1.4A
Shielding Shielded
DC Resistance (DCR) 363mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-2543-1