ULQ2003D1013TRY Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 €0,83
10 0,72900 €7,29
25 0,68480 €17,12
100 0,55880 €55,88
250 0,51908 €129,77
500 0,44176 €220,88
1 000 0,36466 €364,66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,83000

Excludes VAT

€0,99600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-10282-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 0
  • Unit Price: €0,36466
  • Cut Tape (CT)  : 497-10282-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,83000

ULQ2003D1013TRY

Datasheet
Digi-Key Part Number 497-10282-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ULQ2003D1013TRY
Copy  
Description TRANS 7NPN DARL 50V 0.5A 16SO
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO

Copy  
Customer Reference
Documents & Media
Datasheets ULQ200x
Other Related Documents ULQ2003 View All Specifications
PCN Packaging Mult Dev Label Chgs 29/Oct/2020
HTML Datasheet ULQ200x
EDA / CAD Models ULQ2003D1013TRY by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V
Power - Max -
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number ULQ2003
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ULN2001D1013TR

IC PWR RELAY 7NPN 1:1 16SO

STMicroelectronics

€0,55000 Details

ULN2004D1013TR

IC PWR RELAY 7NPN 1:1 16SO

STMicroelectronics

€0,57000 Details

SN65HVD266DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

€2,01000 Details

ULN2003ADR

IC PWR RELAY 7NPN 1:1 16SOIC

Texas Instruments

€0,49000 Details

ULN2003D1013TR

IC PWR RELAY 7NPN 1:1 16SO

STMicroelectronics

€0,49000 Details

ULN2003AD

TRANS 7NPN DARL 50V 0.5A 16SOIC

Texas Instruments

€0,52000 Details
Additional Resources
Standard Package 1
Other Names 497-10282-6