STTS2004B2DN3F Temp Monitoring System (Sensor), DIMM DDR Memory -20°C ~ 125°C Internal Sensor 2-Wire Serial, I²C Output 8-TDFN (2x3)
Price & Procurement
30 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 €1,50
10 1,34200 €13,42
25 1,27360 €31,84
100 1,04610 €104,61
250 0,97784 €244,46
500 0,86414 €432,07
1 000 0,75087 €750,87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,50000

Excludes VAT

€1,80000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14075-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,75087
  • Cut Tape (CT)  : 497-14075-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30 - Immediate
  • Unit Price: €1,50000

STTS2004B2DN3F

Datasheet
Digi-Key Part Number 497-14075-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STTS2004B2DN3F
Copy  
Description MOD TEMP SENSOR 4KB EEP 8TDFN
Copy  
Detailed Description

Temp Monitoring System (Sensor), DIMM DDR Memory -20°C ~ 125°C Internal Sensor 2-Wire Serial, I²C Output 8-TDFN (2x3)

Copy  
Customer Reference
Documents & Media
Datasheets STTS2004
HTML Datasheet STTS2004
EDA / CAD Models STTS2004B2DN3F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Function Temp Monitoring System (Sensor), DIMM DDR Memory
Sensor Type Internal
Sensing Temperature -20°C ~ 125°C
Accuracy ±3°C(Max)
Topology ADC (Sigma Delta), Register Bank
Output Type 2-Wire Serial, I²C
Output Alarm Yes
Output Fan No
Voltage - Supply 2.2V ~ 3.6V
Operating Temperature -20°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
Base Part Number STTS2004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

68710614522

CONN FPC BOTTOM 6POS 0.50MM R/A

Würth Elektronik

€0,85000 Details
Additional Resources
Standard Package 1
Other Names 497-14075-6