SMA6T15CAY 27.2V Clamp 147A (8/20µs) Ipp Tvs Diode Surface Mount SMA (DO-214AC)
Price & Procurement
7 831 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,53800 €5,38
100 0,41250 €41,25
500 0,32610 €163,05
1 000 0,26087 €260,87
2 000 0,25939 €518,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,74400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-11826-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: €0,25939
  • Digi-Reel®  : 497-11826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 831 - Immediate
  • Unit Price: Digi-Reel®

SMA6T15CAY

Datasheet
Digi-Key Part Number 497-11826-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number SMA6T15CAY
Copy  
Description TVS DIODE 12.8VWM 27.2VC SMA
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

27.2V Clamp 147A (8/20µs) Ipp Tvs Diode Surface Mount SMA (DO-214AC)

Copy  
Customer Reference
Documents & Media
Datasheets SMA6Txx(C)AY Datasheet
Other Related Documents SMA6TY View All Specifications
Product Training Modules Automotive Grade Transistors and Discretes
HTML Datasheet SMA6Txx(C)AY Datasheet
Simulation Models SMA6TY Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, SMA6TY, TRANSIL™
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12.8V
Voltage - Breakdown (Min) 14.3V
Voltage - Clamping (Max) @ Ipp 27.2V
Current - Peak Pulse (10/1000µs) 147A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Base Part Number SMA6T15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-11826-1