LMV339IPT Comparator General Purpose Open Drain 14-TSSOP
Price & Procurement
8 563 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,55200 €5,52
25 0,51920 €12,98
100 0,42350 €42,35
250 0,39344 €98,36
500 0,33482 €167,41
1 000 0,27638 €276,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,74400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-13018-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 5 000 - Immediate
  • Unit Price: €0,27638
  • Digi-Reel®  : 497-13018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 563 - Immediate
  • Unit Price: Digi-Reel®

LMV339IPT

Datasheet
Digi-Key Part Number 497-13018-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LMV339IPT
Copy  
Description IC COMP QUAD LOW VOLT 14TSSOP
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Comparator General Purpose Open Drain 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LMV331
Other Related Documents LMV339 View All Specifications
HTML Datasheet LMV331
EDA / CAD Models LMV339IPT by SnapEDA
Simulation Models LMV33x Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type General Purpose
Number of Elements 4
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 93mA @ 5V
Current - Quiescent (Max) 120µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 375ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Base Part Number LMV339
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-13018-1