EUR | USD
Favorite

LIS331DLHTR Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 16-LGA (3x3)
Price & Procurement
13 192 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10 €
10 1,88500 18,85 €
25 1,77760 44,44 €
100 1,51460 151,46 €
500 1,24442 622,21 €
1 000 1,03109 1.031,09 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-10397-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: 0,98254 €
  • Cut Tape (CT)  : 497-10397-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 192 - Immediate
  • Unit Price: 2,10000 €

LIS331DLHTR

Datasheet
Digi-Key Part Number 497-10397-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LIS331DLHTR
Copy  
Description ACCELEROMETER 2-8G I2C/SPI 16LGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 16-LGA (3x3)

Copy  
Documents & Media
Datasheets LIS331DLH(TR)
Other Related Documents LIS331DLH View All Specifications
Product Training Modules Inertial MEMS Sensors
Video File MEMS Accelerometers
EDA / CAD Models Available In the Digi-Key KiCad Library
LIS331DLHTR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 1000 (±2g) ~ 256 (±8g)
Sensitivity (mV/g) -
Bandwidth 25Hz ~ 500Hz
Output Type I²C, SPI
Voltage - Supply 2.16V ~ 3.6V
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFLGA
Supplier Device Package 16-LGA (3x3)
Base Part Number LIS331
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ZX62-AB-5PA(31)

CONN RCPT USB2.0 MICRO AB SMD RA

Hirose Electric Co Ltd

0,74000 € Details

0154004.DRT

FUSE BRD MNT 4A 125VAC/VDC 2SMD

Littelfuse Inc.

2,79000 € Details

L3GD20HTR

IC MEMS MOTION SENSOR 16LLGA

STMicroelectronics

2,96000 € Details

CP2109-A01-GM

IC BRIDGE USB TO UART QFN

Silicon Labs

2,17000 € Details

WT12-A-AI4

RF TXRX MOD BLUETOOTH CHIP ANT

Silicon Labs

20,74000 € Details

LIS2HH12TR

ACCELEROMETER 2-8G I2C/SPI 12LGA

STMicroelectronics

1,09000 € Details
Additional Resources
Standard Package 1
Other Names 497-10397-6