Add To Favorites
LIS2DHTR Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 672Hz 14-LGA (2x2)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40 €
10 1,26100 12,61 €
100 1,01380 101,38 €
500 0,83296 416,48 €
1 000 0,69016 690,16 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-13795-6-ND
Copy   497-13795-6-ND
Quantity Available 71 945
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LIS2DHTR

Copy   LIS2DHTR
Description ACCEL 2-16G I2C/SPI 14LGA
Copy   ACCEL 2-16G I2C/SPI 14LGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 672Hz 14-LGA (2x2)

Copy   Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 672Hz 14-LGA (2x2)
Documents & Media
Datasheets LIS2DH
Other Related Documents LIS2DH View All Specifications
Product Training Modules Inertial MEMS Sensors
HTML Datasheet LIS2DH
EDA / CAD Models LIS2DHTR by SnapEDA
Available In the Digi-Key KiCad Library
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 1000 (±2g) ~ 83 (±16g)
Sensitivity (mV/g) -
Bandwidth 0.5Hz ~ 672Hz
Output Type I²C, SPI
Voltage - Supply 1.71V ~ 3.6V
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFLGA
Supplier Device Package 14-LGA (2x2)
Base Part Number LIS2DH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STEVAL-MKI135V1 - STMicroelectronics | 497-14105-ND DigiKey Electronics
  • STEVAL-MKI135V1
  • STMicroelectronics
  • BOARD EVAL FOR LIS2DH
  • Unit Price 18,98000 €
  • 497-14105-ND
  • STEVAL-IDI005V1 - STMicroelectronics | 497-16376-ND DigiKey Electronics
  • STEVAL-IDI005V1
  • STMicroelectronics
  • EVAL BOARD FOR SP1ML-868
  • Unit Price 24,53000 €
  • 497-16376-ND
You May Also Be Interested In
  • SP1006-01UTG - Littelfuse Inc. | F1690CT-ND DigiKey Electronics
  • SP1006-01UTG
  • Littelfuse Inc.
  • TVS DIODE 6V 9.2V 2UDFN
  • Unit Price 0,36000 €
  • F1690CT-ND
  • 4259-63 - pSemi | 1046-1011-1-ND DigiKey Electronics
  • 4259-63
  • pSemi
  • IC RF SWITCH SPDT 3GHZ SC70-6
  • Unit Price 0,58000 €
  • 1046-1011-1-ND
  • SMLP36RGB2W3R - Rohm Semiconductor | 846-1186-1-ND DigiKey Electronics
  • SMLP36RGB2W3R
  • Rohm Semiconductor
  • LED RGB DIFFUSED 1510 SMD
  • Unit Price 1,36000 €
  • 846-1186-1-ND
  • OPT3001DNPR - Texas Instruments | 296-40474-1-ND DigiKey Electronics
  • OPT3001DNPR
  • Texas Instruments
  • SENSOR OPT 550NM AMBIENT 6USON
  • Unit Price 2,99000 €
  • 296-40474-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-13795-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13795-2-ND
  • Minimum Quantity: 8 000
  • Quantity Available: 56 000 - Immediate
  • Unit Price: 0,60074 €
  • Cut Tape (CT) ? : 497-13795-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 71 945 - Immediate
  • Unit Price: 1,40000 €

07:46:46 8/17/2019