Price & Procurement
12 572 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 €0,75
10 0,66700 €6,67
25 0,62640 €15,66
100 0,51140 €51,14
250 0,47500 €118,75
500 0,40428 €202,14
1 000 0,33372 €333,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,75000

Excludes VAT

€0,90000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-16697-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 000 - Immediate
  • Unit Price: €0,33372
  • Digi-Reel®  : 497-16697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 572 - Immediate
  • Unit Price: Digi-Reel®

LDK320AM50R

Datasheet
Digi-Key Part Number 497-16697-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LDK320AM50R
Copy  
Description IC REG LINEAR 5V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets LDK320
PCN Assembly/Origin New Lead-Frame 01/Sep/2020
HTML Datasheet LDK320
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 5V
Voltage Dropout (Max) 0.35V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 90µA
Current - Supply (Max) 100µA
PSRR 88dB ~ 48dB (120Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LDK320
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-ISA183V1

16 W TRIPLE OUTPUT QUASI RESONAN

STMicroelectronics

€42,26000 Details
You May Also Be Interested In

LDK320AM33R

IC REG LINEAR 3.3V 200MA SOT23-5

STMicroelectronics

€0,75000 Details

MCP1755T-5002E/OT

IC REG LINEAR 5V 300MA SOT23-5

Microchip Technology

€0,55000 Details

TLV3501AQDBVRQ1

IC COMPARATOR 4.5NS R-R SOT23-6

Texas Instruments

€3,60000 Details

MIC5225-5.0YM5-TR

IC REG LINEAR 5V 150MA SOT23-5

Microchip Technology

€0,42000 Details

CM3440Z171R-10

CMC 20A 2LN 170 OHM SMD

Laird-Signal Integrity Products

€2,51000 Details

MMDL301T1G

DIODE SCHOTTKY 30V 200MW SOD323

onsemi

€0,27000 Details
Additional Resources
Standard Package 1
Other Names 497-16697-1