EUR | USD
Favorite

Price & Procurement
1 455 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
10 0,42600 €4,26
25 0,39920 €9,98
100 0,30280 €30,28
250 0,25768 €64,42
500 0,24482 €122,41
1.000 0,24310 €243,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17585-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 0
  • Unit Price: 0,24310 €
  • Digi-Reel®  : 497-17585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 455 - Immediate
  • Unit Price: Digi-Reel®

LDK320ADU33R

Datasheet
Digi-Key Part Number 497-17585-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LDK320ADU33R
Copy  
Description IC REG LINEAR 3.3V 200MA SOT89
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89

Copy  
Customer Reference
Documents & Media
Datasheets LDK320
HTML Datasheet LDK320
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 3.3V
Voltage Dropout (Max) 0.35V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 90µA
Current - Supply (Max) 100µA
PSRR 88dB ~ 48dB (120Hz ~ 10kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number LDK320
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MURA120T3G

DIODE GEN PURP 200V 2A SMA

ON Semiconductor

0,40000 € Details

DMN3730U-7

MOSFET N-CH 30V 750MA SOT23

Diodes Incorporated

0,40000 € Details

BAT46WJ,115

DIODE SCHOTTKY 100V 250MA SOD323

Nexperia USA Inc.

0,27000 € Details

AP7380-33Y-13

IC REG LINEAR 3.3V 150MA SOT89

Diodes Incorporated

0,37000 € Details

F280049PMS

IC MCU 32BIT 256KB FLASH 64LQFP

Texas Instruments

7,20000 € Details

TLV9062IDGKT

IC CMOS 2 CIRCUIT 8VSSOP

Texas Instruments

0,77000 € Details
Additional Resources
Standard Package 1
Other Names 497-17585-1