EUR | USD
Favorite

ACST410-8BTR TRIAC Logic - Sensitive Gate 800V 4A Surface Mount DPAK
Price & Procurement
34 600 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19 €
10 1,06600 10,66 €
25 1,01200 25,30 €
100 0,75910 75,91 €
250 0,75184 187,96 €
500 0,64340 321,70 €
1 000 0,52412 524,12 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-10557-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 32 500 - Immediate
  • Unit Price: 0,47372 €
  • Cut Tape (CT)  : 497-10557-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34 600 - Immediate
  • Unit Price: 1,24000 €

ACST410-8BTR

Datasheet
Digi-Key Part Number 497-10557-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACST410-8BTR
Copy  
Description TRIAC SENS GATE 800V 4A DPAK
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

TRIAC Logic - Sensitive Gate 800V 4A Surface Mount DPAK

Copy  
Documents & Media
Other Related Documents ACST4 View All Specifications
Product Training Modules AC Switches Family, Part One
AC Switches Family, Part Two
Datasheets ACST4
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ACS™/A.S.D®
Packaging Digi-Reel® 
Part Status Active
Triac Type Logic - Sensitive Gate
Voltage - Off State 800V
Current - On State (It (RMS)) (Max) 4A
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 32A
Current - Gate Trigger (Igt) (Max) 10mA
Current - Hold (Ih) (Max) 20mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number ACST410
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

T1635-600G-TR

TRIAC ALTERNISTOR 600V 16A D2PAK

STMicroelectronics

1,91000 € Details

T410-600T

TRIAC SENS GATE 600V 4A TO220AB

STMicroelectronics

0,81000 € Details

ZMY47-GS18

DIODE ZENER 47V 1W DO213AB

Vishay Semiconductor Diodes Division

0,43000 € Details

ACST310-8BTR

TRIAC SENS GATE 800V 3A DPAK

STMicroelectronics

0,52000 € Details

TLP266J(T7-TPL,E

OPTOISOLATOR 3.75KV TRIAC 6SO 4L

Toshiba Semiconductor and Storage

0,78000 € Details
Additional Resources
Standard Package 1
Other Names 497-10557-6