EUR | USD
Favorite

968-041 Nitrogen Dioxide (NO2) Sensor USB
Price & Procurement
19 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 66,56000 66,56 €

Submit a request for quotation on quantities greater than those displayed.

968-041

Datasheet
Digi-Key Part Number 1684-1041-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 968-041
Copy  
Description DGS-RESPIRR DIGITAL GAS SENSOR M
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Nitrogen Dioxide (NO2) Sensor USB

Copy  
Documents & Media
Datasheets 968-041
Product Attributes
Type Description Select All
Categories
Manufacturer SPEC Sensors, LLC
Series -
Part Status Active
Type Nitrogen Dioxide (NO2)
Accuracy ±15%
Output USB
Operating Temperature -20°C ~ 40°C
Voltage - Supply 2.6V ~ 3.6V
Current - Supply 4mA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

110-601

SENS GAS SULF DIOX ANALG CUR MOD

SPEC Sensors, LLC

17,75000 € Details

968-034

DGS-CO DIGITAL GAS SENSOR MODULE

SPEC Sensors, LLC

66,56000 € Details

968-038

DGS-SO2 DIGITAL GAS SENSOR MODUL

SPEC Sensors, LLC

66,56000 € Details

968-042

DIGITAL GAS SENSOR O3 MODULE

SPEC Sensors, LLC

66,56000 € Details

SPS30

PM2.5 PARTICLE SENSOR

Sensirion AG

40,02000 € Details

110-406

SENSOR GAS O3 THRU HOLE

SPEC Sensors, LLC

17,75000 € Details
Additional Resources
Standard Package 1
Other Names 1684-1041