SMCJ30CATR 48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Price & Procurement
30 275 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,35600 €3,56
100 0,26620 €26,62
500 0,20914 €104,57
1 000 0,16161 €161,61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,50400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1655-1646-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 27 000 - Immediate
  • Unit Price: €0,14735
  • Digi-Reel®  : 1655-1646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30 275 - Immediate
  • Unit Price: Digi-Reel®

SMCJ30CATR

Datasheet
Digi-Key Part Number 1655-1646-1-ND
Copy  
Manufacturer

SMC Diode Solutions

Copy  
Manufacturer Part Number SMCJ30CATR
Copy  
Description TVS DIODE 30VWM 48.4VC SMC
Copy  
Detailed Description

48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Copy  
Customer Reference
Documents & Media
Datasheets SMCJ Series
Environmental Information SMC Diodes REACH 205
SMC Diodes RoHS3
HTML Datasheet SMCJ Series
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series SMCJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 31A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number SMCJ30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMCJ30CA

TVS DIODE 30VWM 48.4VC DO214AB

Littelfuse Inc.

€0,50000 Details

MIC6270YM5-TR

IC COMPARATOR PREC 2-36V SOT23-5

Microchip Technology

€0,36000 Details

MMBT3904-7-F

TRANS NPN 40V 0.2A SMD SOT23-3

Diodes Incorporated

€0,11000 Details

MIC29302WU-TR

IC REG LINEAR POS ADJ 3A TO263-5

Microchip Technology

€2,28000 Details

TPS79801QDGNRQ1

IC REG LIN POS ADJ 50MA 8HVSSOP

Texas Instruments

€2,11000 Details

J00-0063NL

CONN JACK 1PORT 10 BASE-TX PCB

Pulse Electronics Network

€5,01000 Details
Additional Resources
Standard Package 1
Other Names 1655-1646-1