12CWQ04FNTR Diode Array 1 Pair Common Cathode Schottky 40V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Price & Procurement
26 433 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 €0,59
10 0,51700 €5,17
100 0,39610 €39,61
500 0,31312 €156,56
1 000 0,25050 €250,50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,59000

Excludes VAT

€0,70800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1655-1344-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 22 500 - Immediate
  • Unit Price: €0,22702
  • Digi-Reel®  : 1655-1344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26 433 - Immediate
  • Unit Price: Digi-Reel®

12CWQ04FNTR

Datasheet
Digi-Key Part Number 1655-1344-1-ND
Copy  
Manufacturer

SMC Diode Solutions

Copy  
Manufacturer Part Number 12CWQ04FNTR
Copy  
Description DIODE ARRAY SCHOTTKY 40V DPAK
Copy  
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 40V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Copy  
Customer Reference
Documents & Media
Datasheets 12CWQ04FN
Environmental Information SMC Diodes REACH 205
SMC Diodes RoHS3
HTML Datasheet 12CWQ04FN
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) -
Voltage - Forward (Vf) (Max) @ If 530mV @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 40V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1655-1344-1