SMV1251-040LF Varactors Single 15V Surface Mount SOD-882
Price & Procurement
8 038 In Stock
Can ship immediately Factory Stock : 33 816
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 €0,59
10 0,51700 €5,17
25 0,48640 €12,16
100 0,39690 €39,69
250 0,36872 €92,18
500 0,31378 €156,89
1 000 0,25103 €251,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,59000

Excludes VAT

€0,70800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 863-1718-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
    33 000 - Factory Stock 
  • Unit Price: €0,22749
  • Digi-Reel®  : 863-1718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 038 - Immediate
    33 816 - Factory Stock 
  • Unit Price: Digi-Reel®

SMV1251-040LF

Datasheet
Digi-Key Part Number 863-1718-1-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SMV1251-040LF
Copy  
Description DIODE VARACTOR
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Varactors Single 15V Surface Mount SOD-882

Copy  
Customer Reference
Documents & Media
Datasheets SMV1247-SMV1255 Series
Product Training Modules Diodes and Passive Overview
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance @ Vr, F 3.8pF @ 4.7V, 50MHz
Capacitance Ratio 12,2
Capacitance Ratio Condition C0.3/C4.7
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F 400 @ 3V, 50MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
Base Part Number SMV1251
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 863-1718-1