SMV1231-040LF Varactors Single 15V Surface Mount SOD-882
Price & Procurement
22 857 In Stock
Can ship immediately Factory Stock : 36 323
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 €0,59
10 0,51700 €5,17
25 0,48640 €12,16
100 0,39690 €39,69
250 0,36872 €92,18
500 0,31378 €156,89
1 000 0,25103 €251,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,59000

Excludes VAT

€0,70800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 863-1710-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 21 000 - Immediate
    36 000 - Factory Stock 
  • Unit Price: €0,22749
  • Digi-Reel®  : 863-1710-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 857 - Immediate
    36 323 - Factory Stock 
  • Unit Price: Digi-Reel®

SMV1231-040LF

Datasheet
Digi-Key Part Number 863-1710-1-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SMV1231-040LF
Copy  
Description DIODE VARACTOR
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Varactors Single 15V Surface Mount SOD-882

Copy  
Customer Reference
Documents & Media
Datasheets SMV123x Series
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance @ Vr, F 0.61pF @ 6V, 50MHz
Capacitance Ratio 2,8
Capacitance Ratio Condition C1/C6
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
Base Part Number SMV1231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAVR-011005-12790T

DIODE,VARACTOR,SC79

MACOM Technology Solutions

€1,37000 Details

SMV1430-040LF

DIODE VARACTOR

Skyworks Solutions Inc.

€0,59000 Details

BB131,115

DIODE VHF VAR CAP 30V SOD323

NXP USA Inc.

€0,41000 Details

SMV1234-011LF

DIODE VARACTOR 15V 20MA SOD-323

Skyworks Solutions Inc.

€0,77000 Details

1SV281(TPH3,F)

DIODE VCO V/UHF 10V ESC

Toshiba Semiconductor and Storage

€0,35000 Details

MAVR-011020-14110P

SOLDERABLE GAAS CONSTANT GAMMA F

MACOM Technology Solutions

€3,65000 Details
Additional Resources
Standard Package 1
Other Names 863-1710-1