EUR | USD
Favorite

BC127-APTX_1103708 Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Chip Surface Mount
Price & Procurement
2 953 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,19000 25,19 €
10 23,25600 232,56 €
25 21,31800 532,95 €
100 19,70310 1.970,31 €
250 18,73408 4.683,52 €
500 17,44208 8.721,04 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1645-1042-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 953 - Immediate
  • Unit Price: 16,79608 €
  • Digi-Reel®  : 1645-1042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 953 - Immediate
  • Unit Price: Digi-Reel®

BC127-APTX_1103708

Datasheet
Digi-Key Part Number 1645-1042-1-ND
Copy  
Manufacturer

Sierra Wireless

Copy  
Manufacturer Part Number BC127-APTX_1103708
Copy  
Description RX TXRX MOD BLUETOOTH CHIP SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Chip Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets BC127 (-HD,-EXT) Tech Specification
HTML Datasheet BC127 (-HD,-EXT) Tech Specification
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation 8PSK, GFSK, QPSK
Frequency 2.4GHz ~ 2.48GHz
Data Rate 3Mbps
Power - Output 10dBm
Sensitivity -88dBm
Serial Interfaces I²C, I²S, SPI, UART, USB
Antenna Type Integrated, Chip
Voltage - Supply 3.3V ~ 4.7V
Current - Receiving 15mA
Current - Transmitting 15mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BC127-DISKIT001_6001098

DISCOVERY KIT FOR BC127

Sierra Wireless

61,05000 € Details

BC127-1103383

RX TXRX MOD BLUETOOTH CHIP SMD

Sierra Wireless

24,86000 € Details

BC127-HD_1103709

RX TXRX MOD BLUETOOTH CHIP SMD

Sierra Wireless

29,09000 € Details

PUM-3546L-R

MIC COND ANALOG UNI -46DB 6MM D

PUI Audio, Inc.

1,69000 € Details

BC127-APTX_1104486

RX TXRX MOD BLUETOOTH CHIP SMD

Sierra Wireless

15,84536 € Details

BCX5116TA

TRANS PNP 45V 1A SOT89

Diodes Incorporated

0,33000 € Details
Additional Resources
Standard Package 1
Other Names 1645-1042-1