UCLAMP3381P.TFT 11.5V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SGP1006N2
Price & Procurement
49 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 €0,81
10 0,73200 €7,32
100 0,57020 €57,02
500 0,47102 €235,51
1 000 0,37186 €371,86
2 000 0,34707 €694,14
5 000 0,33805 €1.690,25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,81000

Excludes VAT

€0,97200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : UCLAMP3381P.TFTTR-ND
  • Minimum Quantity: 15 000
  • Quantity Available: 0
  • Unit Price: €0,33805
  • Digi-Reel®  : UCLAMP3381P.TFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
  • Unit Price: Digi-Reel®

UCLAMP3381P.TFT

Datasheet
Digi-Key Part Number UCLAMP3381P.TFTCT-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number UCLAMP3381P.TFT
Copy  
Description TVS DIODE 3.3VWM 11.5V SGP1006N2
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

11.5V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SGP1006N2

Copy  
Customer Reference
Documents & Media
Datasheets µClamp3381P
PCN Assembly/Origin Bump Material Supplier Addition 21/Apr/2016
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet µClamp3381P
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series uClamp®
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 4.5V
Voltage - Clamping (Max) @ Ipp 11.5V
Current - Peak Pulse (10/1000µs) 25A (8/20µs)
Power - Peak Pulse 275W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-UDFN
Supplier Device Package SGP1006N2
Base Part Number UCLAMP3381
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD9B3.3ST5G

TVS DIODE 3.3VWM 11.5VC SOD923

onsemi

€0,23000 Details

CD0603-B0340R

DIODE SCHOTTKY 40V 300MA 0603

Bourns Inc.

€0,36000 Details

MIC2841AYMT-TR

IC LED DRVR LIN DIM 20MA 10TMLF

Microchip Technology

€0,57000 Details

BAV99-G3-18

DIODE ARRAY GP 70V 150MA SOT23

Vishay General Semiconductor - Diodes Division

€0,02999 Details

UCLAMP1211P.TNT

TVS DIODE 12VWM 28.5VC SLP1006P2

Semtech Corporation

€0,26004 Details

PESD3V3L1BAF

TVS DIODE 3.3VWM 26VC SOD323

Nexperia USA Inc.

€0,06102 Details
Additional Resources
Standard Package 1
Other Names UCLAMP3381P.TFTCT