EUR | USD

YFT-20-05-H-05-SB-K-TR 100 Position Connector Array, Male Pins Surface Mount Gold
Price & Procurement
690 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 15,96000 €15,96
10 14,81500 €148,15
25 13,29480 €332,37
50 12,91500 €645,75
100 11,39550 €1.139,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM15090TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 350 - Immediate
  • Unit Price: 10,38689 €
  • Digi-Reel®  : SAM15090DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 690 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : SAM10380-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: 20,67000 €

YFT-20-05-H-05-SB-K-TR

Datasheet
Digi-Key Part Number SAM15090CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number YFT-20-05-H-05-SB-K-TR
Copy  
Description CONN ARRAY PLUG 100POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100 Position Connector Array, Male Pins Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SamArray® YFT
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Array, Male Pins
Number of Positions 100
Pitch 0.050" (1.27mm)
Number of Rows 5
Mounting Type Surface Mount
Features Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 5mm
Height Above Board 0.177" (4.50mm)
Base Part Number YFT-20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SAM15090CT