CL03A104KP3NNNC | ||
---|---|---|
DigiKey Part Number | 1276-1115-2-ND - Tape & Reel (TR) 1276-1115-1-ND - Cut Tape (CT) 1276-1115-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL03A104KP3NNNC | |
Description | CAP CER 0.1UF 10V X5R 0201 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL03A104KP3NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01700 € | 0,17 € |
50 | 0,00980 € | 0,49 € |
100 | 0,00760 € | 0,76 € |
500 | 0,00568 € | 2,84 € |
1 000 | 0,00446 € | 4,46 € |
2 500 | 0,00406 € | 10,15 € |
5 000 | 0,00373 € | 18,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00341 € | 34,10 € |
20 000 | 0,00325 € | 65,00 € |
30 000 | 0,00308 € | 92,40 € |
50 000 | 0,00276 € | 138,00 € |
100 000 | 0,00223 € | 223,00 € |
250 000 | 0,00203 € | 507,50 € |