RV3C002UNT2CL N-Channel 20V 150mA (Ta) 100mW (Ta) Surface Mount VML0604
Price & Procurement
25 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 €0,39
10 0,31800 €3,18
100 0,21660 €21,66
500 0,16248 €81,24
1 000 0,12185 €121,85
2 000 0,11170 €223,40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,39000

Excludes VAT

€0,46800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : RV3C002UNT2CLTR-ND
  • Minimum Quantity: 8 000
  • Quantity Available: 56 000 - Immediate
  • Unit Price: €0,10493
  • Digi-Reel®  : RV3C002UNT2CLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: Digi-Reel®

RV3C002UNT2CL

Datasheet
Digi-Key Part Number RV3C002UNT2CLCT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number RV3C002UNT2CL
Copy  
Description MOSFET N-CH 20V 150MA VML0604
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 20V 150mA (Ta) 100mW (Ta) Surface Mount VML0604

Copy  
Customer Reference
Documents & Media
Datasheets RV3C002UN
Other Related Documents Transistor, MOSFET Flammability
Environmental Information Transistor, MOSFET Level 1 MSL
Transistor Whisker Info
RV3C002UN ESD Data
EDA / CAD Models RV3C002UNT2CL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 150mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 2Ohm @ 150mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 100µA
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 12pF @ 10V
FET Feature -
Power Dissipation (Max) 100mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VML0604
Package / Case 3-XFDFN
Base Part Number RV3C002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD202B1CSP01005XTSA1

TVS DIODE 5.5VWM 12VC P/WLL-2-2

Infineon Technologies

€0,20000 Details

BK1005HM241-T

FERRITE BEAD 240 OHM 0402 1LN

Taiyo Yuden

€0,09000 Details

PAC1720-1-AIA-TR

IC CURRENT SENSE MON DUAL 10VDFN

Microchip Technology

€1,13000 Details

RV3CA01ZPT2CL

MOSFET P-CH 20V 100MA VML0604

Rohm Semiconductor

€0,43000 Details

0513380474

CONN RCPT 40POS SMD GOLD

Molex

€1,64000 Details

RV1C002UNT2CL

MOSFET N-CH 20V 150MA VML0806

Rohm Semiconductor

€0,30000 Details
Additional Resources
Standard Package 1
Other Names RV3C002UNT2CL CT
RV3C002UNT2CL CT-ND
RV3C002UNT2CLCT