EUR | USD
Favorite

RPM-075PTT86 Phototransistor 600nm Top View Nonstandard SMD
Price & Procurement
32 564 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70 €
10 0,54900 5,49 €
100 0,35300 35,30 €
500 0,29810 149,05 €
1 000 0,23534 235,34 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 511-1356-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 30 000 - Immediate
  • Unit Price: 0,20919 €
  • Cut Tape (CT)  : 511-1356-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 564 - Immediate
  • Unit Price: 0,70000 €

RPM-075PTT86

Datasheet
Digi-Key Part Number 511-1356-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RPM-075PTT86
Copy  
Description SENSOR PHOTO 600NM TOP VIEW SMD
Copy  
Detailed Description

Phototransistor 600nm Top View Nonstandard SMD

Copy  
Documents & Media
Datasheets RPM-075PT
Product Training Modules ROHM Semiconductors Wearable Devices
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series *
Packaging Digi-Reel® 
Part Status Not For New Designs
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 10mA
Current - Dark (Id) (Max) 500nA
Wavelength 600nm
Viewing Angle 120°
Power - Max 50mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -30°C ~ 85°C (TA)
Package / Case Nonstandard SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TEMT6000X01

SENSOR PHOTO 570NM TOP VIEW 1206

Vishay Semiconductor Opto Division

1,36000 € Details

TEMT6200FX01

SENSOR PHOTO 550NM TOP VIEW 0805

Vishay Semiconductor Opto Division

1,20000 € Details

ALS-PT19-315C/L177/TR8

SENSOR PHOTO 630NM 2SMD

Everlight Electronics Co Ltd

0,38000 € Details

KDT00030TR

SENSOR PHOTO 630NM TOP VIEW 2SMD

ON Semiconductor

0,49000 € Details

SFH 3710-Z

SENSOR PHOTO 570NM TOP VIEW 0805

OSRAM Opto Semiconductors Inc.

0,84000 € Details

PT19-21B/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0603

Everlight Electronics Co Ltd

0,30000 € Details
Additional Resources
Standard Package 1
Other Names 511-1356-6