PDZVTFTR16B Zener Diode 16V 1W ±6.56% Surface Mount PMDTM
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,28500 €2,85
100 0,19410 €19,41
500 0,14554 €72,77
1 000 0,10916 €109,16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,43200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : PDZVTFTR16BTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: €0,10006
  • Digi-Reel®  : PDZVTFTR16BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: Digi-Reel®

PDZVTFTR16B

Datasheet
Digi-Key Part Number PDZVTFTR16BCT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number PDZVTFTR16B
Copy  
Description DIODE ZENER 16V 1W PMDTM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 16V 1W ±6.56% Surface Mount PMDTM

Copy  
Customer Reference
Documents & Media
Datasheets PDZVTFTR16B
EDA / CAD Models PDZVTFTR16B by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 16V
Tolerance ±6.56%
Power - Max 1W
Impedance (Max) (Zzt) 12 Ohms
Current - Reverse Leakage @ Vr 10µA @ 12V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package PMDTM
Base Part Number PDZVTFTR16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PDZVTFTR16BCT