EUR | USD
Favorite

Photo Not Available
BU52792GWZ-E2 Digital Switch Omnipolar Switch CMOS Hall Effect
Price & Procurement
2 715 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
5 0,59400 2,97 €
10 0,51800 5,18 €
25 0,45440 11,36 €
50 0,37760 18,88 €
100 0,32170 32,17 €
500 0,27972 139,86 €
1 000 0,24476 244,76 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU52792GWZ-E2TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 0,21297 €
  • Digi-Reel®  : BU52792GWZ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 715 - Immediate
  • Unit Price: Digi-Reel®

BU52792GWZ-E2

Datasheet
Digi-Key Part Number BU52792GWZ-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU52792GWZ-E2
Copy  
Description OMNIPOLAR HALL IC INCORPORATING
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Digital Switch Omnipolar Switch CMOS Hall Effect

Copy  
Documents & Media
Datasheets BU52792GWZ
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range ±3.2mT Trip, ±1.2mT Release
Test Condition 25°C
Voltage - Supply 2.7V ~ 5.5V
Current - Supply (Max) 6µA
Current - Output (Max) 500µA
Output Type CMOS
Features -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-XFBGA, CSPBGA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU52792GWZ-E2CT