BU45K334G-TL Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Price & Procurement
3 000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 €0,64
10 0,56700 €5,67
25 0,53240 €13,31
100 0,43470 €43,47
250 0,40376 €100,94
500 0,34364 €171,82
1 000 0,27491 €274,91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,64000

Excludes VAT

€0,76800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : BU45K334G-TLTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,24914
  • Digi-Reel®  : BU45K334G-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 000 - Immediate
  • Unit Price: Digi-Reel®

BU45K334G-TL

Datasheet
Digi-Key Part Number BU45K334G-TLCT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BU45K334G-TL
Copy  
Description IC SUPERVISOR 1 CHANNEL 3SSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 3-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets BU45(K,L), BU46(K,L) Series
Product Training Modules Voltage Detectors
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series BU45Kxxx
Packaging Cut Tape (CT) 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Voltage - Threshold 3.3V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 240ms Minimum
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
Base Part Number BU45K334
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names BU45K334G-TLCT