Price & Procurement
9 900 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 €0,59
10 0,52200 €5,22
25 0,49000 €12,25
100 0,39990 €39,99
250 0,37136 €92,84
500 0,31606 €158,03
1 000 0,25285 €252,85
2 500 0,22915 €572,88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,59000

Excludes VAT

€0,70800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : BU1CJA2MNVX-CTLTR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: €0,22363
  • Digi-Reel®  : BU1CJA2MNVX-CTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 900 - Immediate
  • Unit Price: Digi-Reel®

BU1CJA2MNVX-CTL

Datasheet
Digi-Key Part Number BU1CJA2MNVX-CTLCT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BU1CJA2MNVX-CTL
Copy  
Description IC REG LINEAR 1.25V SSON004R1010
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.9V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 90µA
PSRR 70dB (1kHz)
Control Features ON/OFF
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package SSON004R1010
Base Part Number BU1CJA2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU1CJA2MNVX-CTLCT