BD82038FVJ-GE2 Power Switch/Driver 1:1 N-Channel 1A 8-TSSOP-BJ
Price & Procurement
4 920 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 €0,61
10 0,53400 €5,34
25 0,50120 €12,53
100 0,40910 €40,91
250 0,38000 €95,00
500 0,32342 €161,71
1 000 0,25874 €258,74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,61000

Excludes VAT

€0,73200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 846-BD82038FVJ-GE2TR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: €0,23448

BD82038FVJ-GE2

Datasheet
Digi-Key Part Number 846-BD82038FVJ-GE2CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD82038FVJ-GE2
Copy  
Description 1.0A CURRENT LIMIT HIGH SIDE SWI
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1A 8-TSSOP-BJ

Copy  
Customer Reference
Documents & Media
Datasheets BD82038FVJ
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 72mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 8-TSSOP-BJ
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Part Number BD82038
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BD82039FVJ-GE2

1.0A CURRENT LIMIT HIGH SIDE SWI

Rohm Semiconductor

€0,61000 Details

BD2065AFJ-E2

IC SWITCH USB HI SIDE 1CH SOP-J8

Rohm Semiconductor

€1,60000 Details
Additional Resources
Standard Package 1
Other Names 846-BD82038FVJ-GE2CT