RN5VD45AA-TR-FE Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 2129-RN5VD45AA-TR-FETR-ND
  • Minimum Quantity: 3 000  Non-Stock 
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,23962

RN5VD45AA-TR-FE

Datasheet
Digi-Key Part Number 2129-RN5VD45AA-TR-FECT-ND
Copy  
Manufacturer

RICOH Electronic Devices Co., LTD.

Copy  
Manufacturer Part Number RN5VD45AA-TR-FE
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets RN5VD
Product Attributes
Type Description Select All
Categories
Manufacturer RICOH Electronic Devices Co., LTD.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Voltage Detector
Number of Voltages Monitored 1
Voltage - Threshold 4.5V
Output Open Drain or Open Collector
Reset -
Reset Timeout -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number RN5VD45
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2129-RN5VD45AA-TR-FECT