RN5VD30CA-TR-FE Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
In Stock: 2 821
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,40200 €4,02
25 0,38680 €9,67
100 0,33480 €33,48
250 0,30512 €76,28
500 0,28278 €141,39
1 000 0,25301 €253,01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,50400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2129-RN5VD30CA-TR-FETR-ND
  • Minimum Quantity: 3 000  Non-Stock 
  • Quantity Available: 6 000 - Immediate
  • Unit Price: €0,23962

RN5VD30CA-TR-FE

Datasheet
Digi-Key Part Number 2129-RN5VD30CA-TR-FECT-ND
Copy  
Manufacturer

RICOH Electronic Devices Co., LTD.

Copy  
Manufacturer Part Number RN5VD30CA-TR-FE
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets RN5VD
Product Attributes
Type Description Select All
Categories
Manufacturer RICOH Electronic Devices Co., LTD.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Voltage Detector
Number of Voltages Monitored 1
Voltage - Threshold 3V
Output Push-Pull, Totem Pole
Reset -
Reset Timeout -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number RN5VD30
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

24LC512-I/SM

IC EEPROM 512KBIT I2C 8SOIJ

Microchip Technology

€1,47000 Details

EXB-18V220JX

RES ARRAY 4 RES 22 OHM 0502

Panasonic Electronic Components

€0,31000 Details

0533980871

CONN HEADER SMD 8POS 1.25MM

Molex

€0,77000 Details

TFP410MPAPREP

IC DRIVER 3/0 64HTQFP

Texas Instruments

€13,98000 Details

MEM1608P50R0T001

FILTER LC(PI) 50MHZ SMD

TDK Corporation

€0,30000 Details

BLM21PG121SN1D

FERRITE BEAD 120 OHM 0805 1LN

Murata Electronics

€0,11000 Details
Additional Resources
Standard Package 1
Other Names 2129-RN5VD30CA-TR-FECT