EUR | USD
Favorite

Price & Procurement
2 520 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60 €
10 1,43800 14,38 €
25 1,35640 33,91 €
100 1,08520 108,52 €
250 0,94960 237,40 €
500 0,92246 461,23 €
1 000 0,73254 732,54 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ISL83073EIBZA-TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 0
  • Unit Price: 0,68486 €
  • Digi-Reel®  : ISL83073EIBZA-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 520 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ISL83073EIBZA-ND
  • Minimum Quantity: 2 000  Non-Stock 
  • Quantity Available: 2 000 - Factory Stock 
  • Unit Price: 0,71120 €

ISL83073EIBZA-T

Datasheet
Digi-Key Part Number ISL83073EIBZA-TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL83073EIBZA-T
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Documents & Media
Datasheets ISL8307xE
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
HTML Datasheet ISL8307xE
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 15mV
Data Rate 500kbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number ISL83073E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LD1086D2M33TR

IC REG LINEAR 3.3V 1.5A D2PAK-3

STMicroelectronics

0,79000 € Details

EG2208

SWITCH SLIDE DPDT 200MA 30V

E-Switch

0,57000 € Details

ES1D-13-F

DIODE GEN PURP 200V 1A SMA

Diodes Incorporated

0,41000 € Details

74LCX14MTCX

IC INVERTER SCHMITT 6CH 14TSSOP

ON Semiconductor

0,36000 € Details

CY7C1011DV33-10ZSXI

IC SRAM 2M PARALLEL 44TSOP II

Cypress Semiconductor Corp

3,94000 € Details

2920L150DR

PTC RESET FUSE 33V 1.5A 2920

Littelfuse Inc.

0,62000 € Details
Additional Resources
Standard Package 1
Other Names ISL83073EIBZA-TCT
ISL83073EIBZAT