H130B-25.000-10-F-1010-EXT-TR 25MHz ±10ppm Crystal 10pF 20 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 €0,53
10 0,44000 €4,40
50 0,39620 €19,81
100 0,35210 €35,21
500 0,33454 €167,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,53000

Excludes VAT

€0,63600

Includes VAT

Alternate Package

H130B-25.000-10-F-1010-EXT-TR

Datasheet
Digi-Key Part Number 2151-H130B-25.000-10-F-1010-EXT-TRCT-ND
Copy  
Manufacturer

Raltron Electronics

Copy  
Manufacturer Part Number H130B-25.000-10-F-1010-EXT-TR
Copy  
Description CRYSTAL 25.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

25MHz ±10ppm Crystal 10pF 20 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series H130B
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 20 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S25FL512SAGBHIS10

IC FLASH 512MBIT SPI/QUAD 24BGA

Cypress Semiconductor Corp

€8,21000 Details

25AA128T-I/ST

IC EEPROM 128KBIT SPI 8TSSOP

Microchip Technology

€0,99000 Details

FR02FR16P-R

SWITCH ROTARY DIP HEX 100MA 5V

NKK Switches

€3,19000 Details

TS431BILT

IC VREF SHUNT ADJ 0.5% SOT23-5

STMicroelectronics

€0,63000 Details

LT3471EDD#TRPBF

IC REG MULT CONFG ADJ DL 10DFN

Analog Devices Inc.

€6,03000 Details

LT3092IDD#TRPBF

IC PROG CURRENT SOURCE 8DFN

Analog Devices Inc.

€4,39000 Details
Additional Resources
Standard Package 1
Other Names 2151-H130B-25.000-10-F-1010-EXT-TRCT