1123-4-AL Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16"
Price & Procurement
2 367 In Stock
Can ship immediately Factory Stock : 15 850
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 €0,22
5 0,18800 €0,94
10 0,15800 €1,58
25 0,14840 €3,71
50 0,14200 €7,10
100 0,12620 €12,62
250 0,11988 €29,97
500 0,11358 €56,79
1 000 0,10728 €107,28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,22000

Excludes VAT

€0,26400

Includes VAT

1123-4-AL

Datasheet
Digi-Key Part Number 1772-1309-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 1123-4-AL
Copy  
Description ROUND SPACER ALUMINUM 3/16"
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16"

Copy  
Customer Reference
Documents & Media
Datasheets 1122-1152 Cut Sheet
1123-4-AL Drawing
RAF Catalog
Other Related Documents Plating,Finish Codes,Materials Options
Environmental Information RAF Electronic RoHS3 Cert
Featured Product Male-Female Standoffs
Mfg CAD Models 1123-4-AL
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.115" (2.92mm)
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.188" (4.78mm) 3/16"
Length - Overall 0.188" (4.78mm) 3/16"
Features -
Material Aluminum
Plating -
Color -
Base Part Number 1123
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1772-1309